PDP SEO Portlet

53126-1

Spring Spade Terminal 10-12AWG 16.15mm 6.35mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 53126-1
Secondary Manufacturer Part#: 53126-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOLISTRAND Terminals and Splices
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • Available in wire sizes 12 – 10 AWG [3 – 6 mm2]
  • For terminating solid & stranded wires

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Tin
6.35 mm
16.15 x 6.35 mm
16.15 mm
3.5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.28286
30000+
$0.27294
60000+
$0.27156
120000+
$0.27017
240000+
$0.26879