531230-4
Jumper (Busbar), Shunt, AMP Board-to-Board Connectors, 2 Ways, 5.08 mm
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Beryllium Copper | ||
| Tin | ||
| Black | ||
| -40 to 85 °C | ||
| 5.0800 mm | ||
| 6.35 mm | ||
| 7.62 x 6.35 x 2.54 mm | ||
| 2.54 mm | ||
| 7.62 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |