531230-2
Jumper (Busbar), Post Shunt, AMP AMPMODU Series Interconnection Systems, 2 Ways, 5.08 mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 531230-2
Secondary Manufacturer Part#: 531230-2
- RoHS 10 Compliant
- Tariff Charges
The 531230-2 is a 2-position black open top Shunt made up of glass-filled polyester standard housing with 0.381µm gold mating area plated beryllium copper contacts. It is suitable for use with the connectors.
- UL94V-0 Flammability
- -65 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Beryllium Copper | ||
| Gold | ||
| Black | ||
| -65 to 105 °C | ||
| 5.0800 mm | ||
| 6.35 mm | ||
| 7.62 x 6.35 x 2.54 mm | ||
| 2.54 mm | ||
| 7.62 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |