PDP SEO Portlet

53120-2

Spring Spade Terminal 16-22AWG 14.63mm 6.35mm Tin T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 53120-2
Secondary Manufacturer Part#: 69AH6072
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Budget terminal is primarily the same as the SOLISTRAND terminals without the brazed seam in the wire barrel. These terminals fulfill the need for an economical and electrically superior termination where extreme vibration and tension on the wires are not present.

  • SOLISTRAND Short Spring Spade Tongue Terminals
  • Stud Size: M3.5
  • Wire Size: 22-16 AWG
  • Material: Terminal Body - Phosphor Bronze per ASTM B-103; Plating - Tin per MIL-T-10727
  • Utilize a butted seam
  • Applied with “F” crimp tooling
  • For terminating stranded wire only
  • U.L. Listed

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Tin
6.35 mm
14.63 x 6.35 mm
14.63 mm
3.5 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.632
25+
$0.523
100+
$0.504
250+
$0.454
500+
$0.424
1000+
$0.396
2500+
$0.369