53073
Ring Tongue Terminal 24-26AWG 20.12mm 6.35mm Tin Loose Piece
- RoHS 10 Compliant
- Tariff Charges
- PIDG (Pre-Insulated DIAMOND GRIP) Ring Tongue Terminal
- Stud Size: M3.5
- Wire Size: 26-24 AWG
- Terminal Insulation Color: Yellow
- Pre-insulated terminal designed for uniform reliability in most difficult circuit environments
- Terminals consist of tin plated copper body with a copper sleeve and insulation sleeve fitted over terminal barrel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| Tin | ||
| 6.35 mm | ||
| 20.12 x 6.35 mm | ||
| 20.12 mm | ||
| 3.5 mm | ||
| 26 to 24, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |