PDP SEO Portlet

53057

Ring Tongue Terminal 24AWG 21.84mm 7.92mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 53057
Secondary Manufacturer Part#: 53057
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) Ring Tongue Terminal
  • Stud Size: 10
  • Wire Size: 24 AWG
  • Terminal Insulation Color: Yellow/Blue
  • Material:
    • Insulation - Nylon, UL 94V-2
    • Terminal Body - Copper per ASTM B-152
    • Plating - Tin per ASTM B-545
    • Metallic Sleeve - Copper per ASTM B-152
    • Plating - Nickel per QQ-N-290 or Tin per ASTM B-545
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.92 mm
21.84 x 7.92 mm
21.84 mm
4.82 mm
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$2.73134
12000+
$2.45451
30000+
$2.20125
102000+
$1.96096
204000+
$1.94