530521-9
Conn Housing RCP 12 POS 7.92mm Crimp ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 530521-9
Secondary Manufacturer Part#: 530521-9
- RoHS 10 Compliant
- Tariff Charges
High Current Edge Connectors are an economical answer to the costly issue of interconnecting high current printed circuitry. Designed for a current capability of up to 30 amperes, these connectors feature UL rated 94V-0, rugged glass-filled thermoplastic housings and high conductivity copper alloy contacts with bright tin-over nickel plating. Contacts are on .312 [7.92] centers.
- Connector with mounting ears
- 0.312 [7.92] Centerline
- High current capability up to 30 amperes
- UL rated 94V-0 glass-filled thermoplastic housings
- Heavy duty contacts made of high conductivity copper alloy with tin-over-nickel plating
- Large redundant areas of contact provide excellent electrical continuity
- Contacts furnished in strip form for automatic machine termination and loose form for hand tool application
- Recognized under the Component Program of Underwriters Laboratories Inc. File No. E28476
- Certified by Canadian Standards Association File No. LR 7189
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| -40 to 95 °C | ||
| 7.9200 mm | ||
| 35.56 mm | ||
| 121.41 x 35.56 x 11.1 mm | ||
| 11.1 mm | ||
| 121.41 mm | ||
| 16 to 10, 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |