PDP SEO Portlet

52963-5

Spring Spade Terminal 10-12AWG 29.44mm 10.31mm Tin T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 52963-5
Secondary Manufacturer Part#: 52963-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
10.31 mm
29.44 x 10.31 mm
29.44 mm
4.82 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.4123
9000+
$0.38876
13500+
$0.3675
27000+
$0.32705
54000+
$0.31189