PDP SEO Portlet

52947

Spring Spade Terminal 16-22AWG 20.6mm 5.16mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 52947
Secondary Manufacturer Part#: 52947
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Tin
5.16 mm
20.6 x 5.16 mm
20.6 mm
2.84 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.31054
30000+
$0.30201
50000+
$0.29372
100000+
$0.27956
200000+
$0.27425