PDP SEO Portlet

52943-1

PIDG Spring Spade Terminal 10-12AWG 27.94mm 10.31mm Tin Tape

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 52943-1
Secondary Manufacturer Part#: 52943-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Tin
10.31 mm
27.94 x 10.31 mm
27.94 mm
4.82 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.39861
5000+
$0.38226
7500+
$0.36585
15000+
$0.35908
30000+
$0.35195