PDP SEO Portlet

52942-1

Spring Spade Terminal 10-12AWG 26.72mm 9.53mm Tin T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 52942-1
Secondary Manufacturer Part#: 52942-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Tin
9.53 mm
26.72 x 9.53 mm
26.72 mm
4.16 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.32915
10000+
$0.30648
25000+
$0.27822
100000+
$0.25652
200000+
$0.25521