PDP SEO Portlet

52935-1

Spring Spade Terminal 14-16AWG 20.29mm 6.35mm Tin Tape

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 52935-1
Secondary Manufacturer Part#: 90F6261
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Tin
6.35 mm
20.29 x 6.35 mm
20.29 mm
3.51 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.515
25+
$0.43
100+
$0.412
250+
$0.367
500+
$0.339
1000+
$0.313
2500+
$0.289