PDP SEO Portlet

52930-3

Spring Spade Terminal 16-22AWG 21.84mm 9.53mm Tin T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 52930-3
Secondary Manufacturer Part#: 52930-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Tin
9.53 mm
21.84 x 9.53 mm
21.84 mm
4.16 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.28436
10000+
$0.25554
25000+
$0.24539
100000+
$0.24414
200000+
$0.24289