PDP SEO Portlet

52929-1

Fork / Spade Tongue Terminal, PIDG, 22AWG to 16AWG, 1.42 mm², M3.5, #6, Nylon (Polyamide)

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 52929-1
Secondary Manufacturer Part#: 52929-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) Short Spring Spade Tongue Terminal
  • Stud Size: M3.5
  • Wire Size: 22-16 AWG
  • Terminal Insulation Color: Red
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments
  • Terminals consist of tin plated phosphor bronze body for spring spades with a copper sleeve and insulation sleeve fitted over terminal barrel

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Tin
6.35 mm
20.29 x 6.35 mm
20.29 mm
3.51 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
5000+
$0.28889
10000+
$0.28226
20000+
$0.2756
40000+
$0.26915
80000+
$0.26329