524227-E
Conn Shrouded Header 2 POS 6.2mm Solder Right Angle Surface Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 524227-E
Secondary Manufacturer Part#: 524227-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPA (Phenylpropanolamine) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| 2 | ||
| 1 | ||
| 6.2 mm | ||
| SRCA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |