PDP SEO Portlet

52410

Spring Spade Terminal 16-22AWG 24.87mm 7.14mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 52410
Secondary Manufacturer Part#: 52410
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) Long Spring Spade Tongue Terminal
  • Stud Size: M4
  • Wire Size: 22-16 AWG
  • Terminal Insulation Color: Red
  • Material:
    • Insulation - Nylon, UL 94V-2
    • Terminal Body - Phosphor Bronze per ASTM B-139
    • Metallic Sleeve - Copper per ASTM B-152
    • Plating - Tin per ASTM B-545
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Tin
7.14 mm
24.87 x 7.14 mm
24.87 mm
4.16 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.97177
12000+
$0.87328
30000+
$0.78317
102000+
$0.741
204000+
$0.7372