PDP SEO Portlet

5228686-1

RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5228686-1
Secondary Manufacturer Part#: 5228686-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5228686-1 is a twin right angle PCB BNC Receptacle with gold-plated phosphor bronze contact. The receptacle is made of VALOX with nickel plated finish. The twin BNC connector is a quick connect/disconnect, weatherproof connector.

  • Polymethylpentene dielectric
  • Reduced noise levels because of Tyco Electronics solderless crimping techniques
  • Captive inner contact stability
  • No danger of heat damage to coaxial cable
  • Ease of inspection
  • 5000MO Minimum insulation resistance
  • 500VRMS Working voltage (at sea level)
  • 200 Cycles durability
  • -55 to 85°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Solder
Right Angle
Through Hole
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:525  Mult:525  
USD $:
525+
$10.70369
1050+
$8.67866
2625+
$8.6044
5250+
$8.5605
10500+
$8.5166