PDP SEO Portlet

5227839-1

Conn TNC RCP 50Ohm Solder RA Thru-Hole Gold

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5227839-1
Secondary Manufacturer Part#: 5227839-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TNC RF connector family, with 7/16-28 threaded couplings, provides low noise levels and optimum stability, and can withstand the shock and vibration often present in hostile environments.

These connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C-39012 specifications.

  • Provides excellent performance at frequencies up to 7 GHz
  • Low cost commercial type available
  • Commercial type is smaller and lighter weight
  • Tarnish resistant nickel finish
  • Choice of dielectric materials
  • Standard and weatherproof versions available
  • Plugs available for high temperature cable Single Crimp Connectors
  • Fast application-one crimping operation terminates inner conductor, outer braid and cable support
  • Low application cost
  • Listed under the Component Program of Underwriters Laboratories Inc., File No. E81956
  • PC Board connectors are recognized under the Component Program of Underwriters Laboratories Inc., File No. E81956
  • Certified by Canadian Standards Association File No. LR 7189

Technical Attributes

Find Similar Parts

Description Value
Solder
Right Angle
Through Hole
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:525  Mult:525  
USD $:
525+
$9.60994
1050+
$7.79185
2625+
$6.74383
5250+
$5.47576
10500+
$5.3544