PDP SEO Portlet

5227677-1

RF / Coaxial Connector, Mounting Post Style, BNC Coaxial, Right Angle Jack, Solder, 50 ohm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5227677-1
Secondary Manufacturer Part#: 5227677-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5227677-1 is a right angle BNC Jack with gold-plated phosphor bronze contact. It provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost. Furnished in field replaceable and twist-on styles. Accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C-39012 specifications.

  • Bayonet lock coupling for quick connect/disconnect
  • Low VSWR
  • Single crimp connectors offer one crimping operation for fast application
  • Tarnish-resistant nickel finish
  • Order 1-329632-2 lockwasher and 1-329631-2 jam nut separately

Technical Attributes

Find Similar Parts

Description Value
Solder
Right Angle
Through Hole
Phosphor Bronze
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  212.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 208 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.88804
1000+
$4.10652
5000+
$3.59781
10000+
$2.95573
20000+
$2.87075