5227169-5
Conn BNC Receptacle 4GHz 50 Ohm Solder Cup ST Panel Mount Tin Over Nickel
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 5227169-5
Secondary Manufacturer Part#: 5227169-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder Cup | ||
| Straight | ||
| Panel Mount | ||
| Phosphor Bronze | ||
| Tin | ||
| 4 GHz | ||
| 50 Ohm | ||
| 5227169 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |