PDP SEO Portlet

52266-4

Ring Tongue Terminal 4AWG 51.16mm 17.25mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 52266-4
Secondary Manufacturer Part#: 52266-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
17.25 mm
51.16 x 17.25 mm
51.16 mm
9.53 mm
4 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$2.19726
1000+
$2.1528
2000+
$2.106
4000+
$2.067
8000+
$2.02597