PDP SEO Portlet

52262-1

Ring Tongue Terminal 8AWG 47.24mm 22.23mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 52262-1
Secondary Manufacturer Part#: 52262-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PLASTI-GRIP Ring Tongue Solderless Terminal
  • Pre-insulated
  • Stud Size: M12
  • Wire Size: 8
  • Terminal Insulation Color: Red
  • Material:
    • Insulation - Vinyl, UL 94V-0
    • Terminal Body - Copper per ASTM B-152
    • Plating - Tin per ASTM B-545
  • Designed specifically to answer the need for inexpensive, insulated electrical terminations
  • Can be used in almost every type of commercial application

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
22.23 mm
47.24 x 22.23 mm
47.24 mm
12 mm
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.0737
5000+
$1.97
10000+
$1.96
25000+
$1.95
50000+
$1.94