5212044-1
Conn Shielded Circular DIN RCP 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Tube
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 5212044-1
Secondary Manufacturer Part#: 5212044-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Brass | ||
| Tin | ||
| 5Signal | ||
| Receptacle | ||
| 265 | ||
| Through Hole | ||
| 15.74 mm | ||
| 21.84 x 15.74 x 20.83 mm | ||
| 20.83 mm | ||
| 21.84 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |