PDP SEO Portlet

5208008-2

Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5208008-2
Secondary Manufacturer Part#: 5208008-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shell size: 3
  • Number of contacts: 25
  • With mounting holes
  • Flame retardant thermoplastic housing material, UL 94V-0 rated
  • HD-20 straight posted connectors in All-Plastic versions
  • HD-20 connectors with ACTION PIN contacts are available in low, medium and high profiles with integral standoffs
  • ACTION PIN contact connectors for both .093 [2.36] and .062 [1.58] min. thick pc board application
  • Various straight posted connectors offer a choice of through-holes, 4-40 threaded inserts or 4-40 fixed female screwlocks
  • Choice of contact platings
  • Integral board lock feature secures connector to pc board prior to soldering
  • Connectors are intermateable with any size 20 or 22 subminiature D connectors dimensionally complying with MIL-C-24308
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
  • CSA Certified, File No. LR 16455 HD-20 Products

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Gold
Pin
Tin
265
Through Hole
2.7700 mm
10.41 mm
53.09 x 10.41 x 12.09 mm
12.09 mm
53.09 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$9.25798
40+
$8.89252
80+
$8.5762
200+
$8.27175
650+
$7.35532