PDP SEO Portlet

5208007-2

D Sub Connector, DB15, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5208007-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shell size: 2
  • Number of contacts: 15
  • With mounting holes
  • Flame retardant thermoplastic housing material, UL 94V-0 rated
  • HD-20 straight posted connectors in All-Plastic versions
  • HD-20 connectors with ACTION P

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks ,3 days
Price for: Each
Quantity:
Min:819  Mult:819  
Need More?
USD $:
$ 4.82688
819+
$4.82688
1638+
$3.81263
3276+
$3.29435
5733+
$3.09765
10647+
$3.0816
SubTotal:
$3,953.21