5207841-3
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 5207841-3
Secondary Manufacturer Part#: 5207841-3
- RoHS 10 Compliant
- Tariff Charges
- Shell size: 1
- Number of contacts: 9
- With threaded inserts
- Flame retardant thermoplastic housing material, UL 94V-0 rated
- HD-20 straight posted connectors in All-Plastic versions
- HD-20 connectors with ACTION
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 2.7400 mm | ||
| 10.41 mm | ||
| 30.89 x 10.41 x 12.17 mm | ||
| 12.17 mm | ||
| 30.89 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |