PDP SEO Portlet

5207828-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5207828-4
Secondary Manufacturer Part#: 5207828-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
2.7700 mm
10.41 mm
53.09 x 10.41 x 12.17 mm
12.17 mm
53.09 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$7.37209
50+
$7.09168
100+
$6.9596
200+
$6.8326
400+
$6.68426