PDP SEO Portlet

5207826-4

Conn D Subminiature Receptacle 9 POS DE Shell Size 2.74mm Solder ST Through Hole Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5207826-4
Secondary Manufacturer Part#: 5207826-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shell size: 1
  • Number of contacts: 9
  • Flame retardant thermoplastic housing material, UL 94V-0 rated
  • HD-20 straight posted connectors in All-Plastic versions
  • HD-20 connectors with ACTION PIN contacts are available in

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
9
2
-55 to 105 °C
2.7400 mm
10.41 mm
30.89 x 10.41 x 12.17 mm mm
12.17 mm
30.89 mm
5207826
DE
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  219.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.93767