PDP SEO Portlet

52077-2

Ring Tongue Terminal 10AWG 37.85mm 18.16mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 52077-2
Secondary Manufacturer Part#: 52077-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
18.16 mm
37.85 x 18.16 mm
37.85 mm
12 mm
10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.35733
5000+
$2.07434
10000+
$1.96
25000+
$1.95
100000+
$1.94