5205208-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20 Series, Plug, Steel Body
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 5205208-1
Secondary Manufacturer Part#: 5205208-1
- RoHS 10 Compliant
- Tariff Charges
The 5205208-1 is a 25-position standard mounting crimp snap-in contact Connector Receptacle made of steel shell with zinc plating and glass filled PBT/nylon insert. It features intermateable with any size 20 subminiature D connector dimensionally complying with MIL-C-24308.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 25 | ||
| 2 | ||
| -55 to 105 °C | ||
| 17.8 mm | ||
| 53.03 x 17.8 x 12.54 mm mm | ||
| 12.54 mm | ||
| 53.03 mm | ||
| 5205208 | ||
| D-Sub Housing | ||
| 28 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |