PDP SEO Portlet

5205207-1

D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5205207-1
Secondary Manufacturer Part#: 16M3191
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5205207-1 is a 25-position Standard D-sub Receptacle, made of thermoplastic. The Amplimite receptacle has zinc-plated steel shell and used with the HDP-20 series crimp snap-in contacts.

  • High performance
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
Cable Mount
25
2
-55 to 105 °C
17.9 mm
53.03 x 17.9 x 12.54 mm mm
12.54 mm
53.03 mm
5205207
D-Sub Housing
28 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.88
10+
$2.6
25+
$2.51
50+
$2.46
100+
$2.26
500+
$1.97
1000+
$1.94