PDP SEO Portlet

52043-3

Ring Tongue Terminal 4AWG 49.48mm 13.87mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 52043-3
Secondary Manufacturer Part#: 52043-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
13.87 mm
49.48 x 13.87 mm
49.48 mm
6.35 mm
4 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.38036
200+
$2.3322
300+
$2.2815
600+
$2.23925
1200+
$2.1948