PDP SEO Portlet

52042-9

Ring Tongue Terminal 6AWG 47.47mm 12.7mm Tin Tape

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 52042-9
Secondary Manufacturer Part#: 52042-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
12.7 mm
47.47 x 12.7 mm
47.47 mm
6 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.4761
5000+
$1.39181
10000+
$1.31571
25000+
$1.17087
50000+
$1.1166