PDP SEO Portlet

52042-1

Ring Tongue Terminal 6AWG 46.84mm 12.7mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 52042-1
Secondary Manufacturer Part#: 52042-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
12.7 mm
46.84 x 12.7 mm
46.84 mm
6.35 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  790.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.84519
5000+
$0.8171
10000+
$0.79418
25000+
$0.77189
50000+
$0.74834