PDP SEO Portlet

52041-9

Ring Tongue Terminal 8AWG 40.64mm 12.14mm Tin T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 52041-9
Secondary Manufacturer Part#: 52041-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
12.14 mm
40.64 x 12.14 mm
40.64 mm
6.35 mm
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.61517
5000+
$1.57839
10000+
$1.5107
25000+
$1.443
50000+
$1.4356