PDP SEO Portlet

51986-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 51986-3
Secondary Manufacturer Part#: 51986-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
35 mm²
Tin
Tin
20.5 mm
48.89 x 20.5 x 1.85 mm
48.89 mm
M12
(1/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$18.50769
20+
$17.8296
39+
$17.1315
78+
$16.81425
156+
$16.4805