PDP SEO Portlet

51892

Splice Terminal 8AWG 21.01mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 51892
Secondary Manufacturer Part#: 51892
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
21.01 mm
21.01 mm
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.91263
6000+
$1.63372
10000+
$1.5288
26000+
$1.521
100000+
$1.5132