PDP SEO Portlet

51864-4

Ring Tongue Terminal, #10, 14 AWG, 2.08 mm², PIDG Series, Blue

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 51864-4
Secondary Manufacturer Part#: 51864-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Blue
1.31 to 2.08 mm²
Tin
Tin
7.92 mm
21.44 x 7.92 mm mm
21.44 mm
51864
4.82 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  25000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.10886