PDP SEO Portlet

51826

Splice Terminal 8-(10-12)AWG 30.35mm 8.33mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 51826
Secondary Manufacturer Part#: 51826
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
8.33 mm
30.35 x 8.33 mm
30.35 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$8.05787
45+
$7.73384
90+
$7.4528
200+
$7.19575
1000+
$6.39479