PDP SEO Portlet

5179029-1

Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5179029-1
Secondary Manufacturer Part#: 5179029-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 0.8mm FH surface-mount connectors are designed for parallel board stacking applications using subminiature connectors.

It is possible to save more than 50% of the required board space when compared to conventional 1.27 [.050] centerline connectors.

0.8mm FH connectors are ideally suited for application downsizing, such as notebook PCs, pen pads, cellular telephones and other electronic equipment requiring miniature connector packaging.

Vertical board-mount plugs and receptacles are available. By mating combinations of plug and receptacle housing heights, board-toboard stacking heights from 5 [.197] to 16 [.630] (in 1 [.039] increments) can be achieved.

The receptacles are preloaded with the unique bellows-type spring contacts for reliable electrical connection with the plugs.

In addition, right angle plugs are available which mate to standard receptacles.

  • For parallel board stacking applications
  • High density packaging on 0.8 [.031] centerline spacing
  • Available sizes from 100 positions (in 20 position increments)
  • 6mm Plugs for 6 [.236], 10 [.394] and 14 [.551] Stacking Heights
  • Bellows type spring contacts are resistant to scooping and stubbing during mating and unmating
  • Positioning bosses for proper on-board orientation
  • Available packaged on“tape-and-reel” for automatic placement per EIA standards
  • Recognized under the Component Program of Underwriter Laboratories Inc

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Solder
Plug
Surface Mount
0.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  46.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 41 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.36527
2500+
$1.22674
5000+
$1.06018
10000+
$0.9191
25000+
$0.76234