5177986-2
Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Natural | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 0.8000 mm | ||
| 6 mm | ||
| 29.8 x 6 x 4.6 mm | ||
| 4.6 mm | ||
| 29.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |