PDP SEO Portlet

5177985-6

Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 140 Contacts, Surface Mount, Copper Alloy

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5177985-6
Secondary Manufacturer Part#: 5177985-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 140 number of positions with 0.031inch centerline (pitch)
  • 100VAC operating voltage
  • 2Mohm insulation resistance
  • 500VAC dielectric withstanding voltage (Max)
  • Copper alloy contact base material?with Tin PCB contact termination area plating material
  • Gold contact mating area plating material
  • Matte contact mating area plating material finish
  • Polarization mating alignment type
  • 5A contact current rating max

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold Over Nickel
Solder
140
2
0.8 mm
5177985

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $:
1400+
$7.5714
2800+
$6.76885
5600+
$5.87256
11200+
$5.08006
25200+
$4.8