PDP SEO Portlet

5177984-3

Conn Fine Pitch Connector PL 80 POS 0.8mm Solder ST SMD Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5177984-3
Secondary Manufacturer Part#: 5177984-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5177984-3 is a 80-position 2-row vertical Board-to-Board Connector with gold-plated copper alloy contacts and LCP housing. The free height series plug supports surface mount termination method to PC Board?and polarized mating alignment type. It is suitable for use with?receptacle assembly. It is applicable to printed circuit board.

  • Stackable?
  • Without sealant
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Solder
Plug
Surface Mount
0.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:3600  Mult:3600  
USD $:
3600+
$3.68971
7200+
$3.06904
10800+
$2.90668
25200+
$2.89185
50400+
$2.87702