PDP SEO Portlet

5177983-1

Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5177983-1
Secondary Manufacturer Part#: 5177983-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5177983-1 is a 40-way 2-row 0.8mm Free Height Vertical Receptacle with gold-plated copper alloy contacts and surface mount termination. This FH series connector comes with natural LCP housing and tin over nickel plated solder tail, designed for parallel board stacking applications using sub miniature connectors to meet today's electronic industry requirements for high density packaging. The receptacles are preloaded with the unique bellows-type spring contacts for reliable electrical connection with the plugs.

  • Positioning bosses for proper on-board orientation
  • Bellows type spring contacts are resistant to scooping and stubbing during mating and unmating
  • UL94V-0 Flammability rating
  • 0.5A Contact current rating
  • 30m? Contact resistance
  • 100VAC Voltage rating
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
Solder
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.5264
6600+
$1.32404
13200+
$1.15269
26400+
$0.9543
52800+
$0.93595