PDP SEO Portlet

5175474-5

Conn SCSI RCP 40 POS 2.54mm Solder RA Thru-Hole 80 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5175474-5
Secondary Manufacturer Part#: 5175474-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Right Angle
Phosphor Bronze
Gold
Receptacle
240
Through Hole
-55 to 85 °C
2.5400 mm
17.46 mm
35.33 x 17.46 x 7.5 mm
7.5 mm
35.33 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$5.59786
4800+
$4.96289
9600+
$4.80017
14400+
$4.77568
19200+
$4.75119