PDP SEO Portlet

5174339-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5174339-5
Secondary Manufacturer Part#: 12P9082
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Gold
Pin
265
Through Hole
2.5400 mm
10.3 mm
52.5 x 10.3 x 9.3 mm
9.3 mm
52.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 220 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$31.5
5+
$29.7
10+
$27.9
25+
$25.73
50+
$24.84
100+
$24.77