PDP SEO Portlet

5171637-3

Rectangular Power Contact, Mini-Universal MATE-N-LOK, Gold Plated Contacts, Brass, Socket, Crimp

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5171637-3
Secondary Manufacturer Part#: 5171637-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Receptacle
Cable Mount
18 x 4.3 x 4.95 mm
No
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.64292
8000+
$0.6282
16000+
$0.6165
32000+
$0.60525
64000+
$0.59211