516-AG10D-ES
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 516-AG10D-ES
Secondary Manufacturer Part#: 516-AG10D-ES
- RoHS 10 Compliant
- Tariff Charges
The 500 Series DIP Socket features a precision four-finger inner contact to produce the industry standard for high reliability screw machine sockets.
- 500 Series DIP Socket
- Number of Positions: 16
- Contact Material: Beryllium copper for maximum mechanical and electrical performance
- Contact Plating: Gold
- Sleeve Material: Machined brass/formed copper
- Sleeve Plating: Gold
- Precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion
- Stamped (Economy Series) contacts
- X" & "Y" stackable
- Non-wicking, closed bottom sleeve gives 100% protection against flux and solder contamination
- Accommodates 16 pin DIPS, rectangular or round leads
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| 265 | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 10.16 mm | ||
| 20.32 x 10.16 x 4.57 mm | ||
| 4.57 mm | ||
| 20.32 mm | ||
| 7.62 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |