PDP SEO Portlet

5148059-5

Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5148059-5
Secondary Manufacturer Part#: 5148059-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
96
3
2.54 mm
Eurocard Type C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$14.08289
1200+
$12.59765
5400+
$11.98414
10200+
$11.40212
20400+
$11.11706