PDP SEO Portlet

5148057-5

Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5148057-5
Secondary Manufacturer Part#: 5148057-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$8.38837
1200+
$7.5037
5400+
$7.13828
10200+
$7.0395
20400+
$7.0034